
MCP120-315DI/TO | |
---|---|
DigiKey Part Number | MCP120-315DI/TO-ND |
Manufacturer | |
Manufacturer Product Number | MCP120-315DI/TO |
Description | IC SUPERVISOR 1 CHANNEL TO92-3 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP120-315DI/TO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.075V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 150ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.84000 | kr.3.84 |
25 | kr.3.20000 | kr.80.00 |
100 | kr.2.94400 | kr.294.40 |
Unit Price without VAT: | kr.3.84000 |
---|---|
Unit Price with VAT: | kr.4.80000 |