
MAX24288ETK2 | |
|---|---|
DigiKey Part Number | MAX24288ETK2-ND |
Manufacturer | |
Manufacturer Product Number | MAX24288ETK2 |
Description | IC INTERFACE SPECIALIZED 68TQFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch Interfacing Interface 68-TQFN-EP (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Applications | Switch Interfacing | |
Interface | Ethernet | |
Voltage - Supply | 1.14V ~ 3.465V | |
Package / Case | 68-WFQFN Exposed Pad | |
Supplier Device Package | 68-TQFN-EP (8x8) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.157.83000 | kr.157.83 |
| 25 | kr.131.38640 | kr.3,284.66 |
| 100 | kr.120.88910 | kr.12,088.91 |
| Unit Price without VAT: | kr.157.83000 |
|---|---|
| Unit Price with VAT: | kr.197.28750 |






