


MASMLJ90AE3 | |
---|---|
DigiKey Part Number | 1086-6565-ND |
Manufacturer | |
Manufacturer Product Number | MASMLJ90AE3 |
Description | TVS DIODE 90VWM 146VC DO214AB |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AB |
Datasheet | Datasheet |
EDA/CAD Models | MASMLJ90AE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 90V | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | 146V | |
Current - Peak Pulse (10/1000µs) | 20.6A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | kr.42.94400 | kr.8,588.80 |
Unit Price without VAT: | kr.42.94400 |
---|---|
Unit Price with VAT: | kr.53.68000 |