MASMLJ10AE3/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.43.96800
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.18.94400
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.14.65600
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.8.76806
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.24538
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: kr.2.94480
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.51177
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: kr.2.40480
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.2.25766
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: kr.7.30000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.2.00190
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: kr.1.21360
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.3.68534
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.3.13461
Datasheet
DO-214AB Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB Top
DO-214AB

MASMLJ10AE3/TR

DigiKey Part Number
MASMLJ10AE3/TRMS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MASMLJ10AE3/TR
Description
TVS DIODE 10VWM 17VC DO214AB
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
17V Clamp 176.4A Ipp Tvs Diode Surface Mount DO-214AB (SMLJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.1V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
176.4A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.43.96800kr.8,793.60
Manufacturers Standard Package
Unit Price without VAT:kr.43.96800
Unit Price with VAT:kr.54.96000