
MASMLG8.5A | |
|---|---|
DigiKey Part Number | 1086-6368-ND |
Manufacturer | |
Manufacturer Product Number | MASMLG8.5A |
Description | TVS DIODE 8.5VWM 14.4V DO215AB |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 208.4A Ipp Tvs Diode Surface Mount DO-215AB (SMLG) |
Datasheet | Datasheet |
EDA/CAD Models | MASMLG8.5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 208.4A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500 | |
Mounting Type | Surface Mount | |
Package / Case | DO-215AB, SMC Gull Wing | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.44.43160 | kr.8,886.32 |
| Unit Price without VAT: | kr.44.43160 |
|---|---|
| Unit Price with VAT: | kr.55.53950 |

