MASMCJLCE17AE3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.33.73350
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.33.73350
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.47.21430
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.8.83660
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.9.09450
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.24.25200
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.24.25200
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: kr.1.49373
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 8.007
Unit Price: kr.2.64450
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.1.82400
Datasheet
27.6V Clamp 54A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27.6V Clamp 54A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

MASMCJLCE17AE3

DigiKey Part Number
1086-6143-ND
Manufacturer
Manufacturer Product Number
MASMCJLCE17AE3
Description
TVS DIODE 17VWM 27.6VC DO214AB
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
27.6V Clamp 54A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
MASMCJLCE17AE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17V
Voltage - Breakdown (Min)
18.9V
Voltage - Clamping (Max) @ Ipp
27.6V
Current - Peak Pulse (10/1000µs)
54A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
100pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.47.21430kr.9,442.86
Unit Price without VAT:kr.47.21430
Unit Price with VAT:kr.59.01788