
MASMCG33CA | |
|---|---|
DigiKey Part Number | 1086-5750-ND |
Manufacturer | |
Manufacturer Product Number | MASMCG33CA |
Description | TVS DIODE 33VWM 53.3VC DO214AB |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 28.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCG) |
Datasheet | Datasheet |
EDA/CAD Models | MASMCG33CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 28.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500 | |
Mounting Type | Surface Mount | |
Package / Case | DO-215AB, SMC Gull Wing | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.37.48720 | kr.7,497.44 |
| Unit Price without VAT: | kr.37.48720 |
|---|---|
| Unit Price with VAT: | kr.46.85900 |

