MASMBJSAC8.0/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.21.69620
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1.000
Unit Price: kr.19.84000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.50528
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 814
Unit Price: kr.3.14000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.59109
Datasheet
DO-214AA SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MASMBJSAC8.0/TR

DigiKey Part Number
150-MASMBJSAC8.0/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MASMBJSAC8.0/TR
Description
TVS DIODE 8VWM 13.4VC DO214AA
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
13.4V Clamp 36A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8V
Voltage - Breakdown (Min)
8.89V
Voltage - Clamping (Max) @ Ipp
13.4V
Current - Peak Pulse (10/1000µs)
36A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
30pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
127kr.41.21654kr.5,234.50
Manufacturers Standard Package
Unit Price without VAT:kr.41.21654
Unit Price with VAT:kr.51.52068