MAPLAD30KP24A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.264.51330
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.230.65730
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.204.22460
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.0.00000
Datasheet
PLAD PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAPLAD30KP24A

DigiKey Part Number
1086-4872-ND
Manufacturer
Manufacturer Product Number
MAPLAD30KP24A
Description
TVS DIODE 24VWM 39.8VC PLAD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
39.8V Clamp 753A Ipp Tvs Diode Surface Mount PLAD
Datasheet
 Datasheet
EDA/CAD Models
MAPLAD30KP24A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
39.8V
Current - Peak Pulse (10/1000µs)
753A
Power - Peak Pulse
30000W (30kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Surface Mount
Package / Case
Nonstandard SMD
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.257.98530kr.25,798.53
Unit Price without VAT:kr.257.98530
Unit Price with VAT:kr.322.48163