
MAP6KE110CA | |
|---|---|
DigiKey Part Number | 1086-4483-ND |
Manufacturer | |
Manufacturer Product Number | MAP6KE110CA |
Description | TVS DIODE 94VWM 152VC T18 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 152V Clamp 3.4A Ipp Tvs Diode Through Hole T-18 |
Datasheet | Datasheet |
EDA/CAD Models | MAP6KE110CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 94V | |
Voltage - Breakdown (Min) | 105V | |
Voltage - Clamping (Max) @ Ipp | 152V | |
Current - Peak Pulse (10/1000µs) | 3.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500 | |
Mounting Type | Through Hole | |
Package / Case | T-18, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.49.89710 | kr.9,979.42 |
| Unit Price without VAT: | kr.49.89710 |
|---|---|
| Unit Price with VAT: | kr.62.37138 |

