
| MAP4KE130CA | |
|---|---|
| DigiKey Part Number | 1086-4147-ND | 
| Manufacturer | |
| Manufacturer Product Number | MAP4KE130CA | 
| Description | TVS DIODE 111VWM 179VC DO204AL | 
| Manufacturer Standard Lead Time | 47 Weeks | 
| Customer Reference | |
| Detailed Description | 179V Clamp 2.2A Ipp Tvs Diode Through Hole DO-204AL (DO-41) | 
| EDA/CAD Models | MAP4KE130CA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 111V | |
| Voltage - Breakdown (Min) | 124V | |
| Voltage - Clamping (Max) @ Ipp | 179V | |
| Current - Peak Pulse (10/1000µs) | 2.2A | |
| Power - Peak Pulse | 400W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -65°C ~ 150°C (TJ) | |
| Grade | Military | |
| Qualification | MIL-PRF-19500 | |
| Mounting Type | Through Hole | |
| Package / Case | DO-204AL, DO-41, Axial | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 200 | kr.47.74430 | kr.9,548.86 | 
| Unit Price without VAT: | kr.47.74430 | 
|---|---|
| Unit Price with VAT: | kr.59.68038 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark