Direct

| MA5KP40CA | |
|---|---|
| DigiKey Part Number | 1086-3949-ND | 
| Manufacturer | |
| Manufacturer Product Number | MA5KP40CA | 
| Description | TVS DIODE 40VWM 64.5VC DO204AR | 
| Manufacturer Standard Lead Time | 47 Weeks | 
| Customer Reference | |
| Detailed Description | 64.5V Clamp 78A Ipp Tvs Diode Through Hole DO-204AR | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MA5KP40CA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 40V | |
| Voltage - Breakdown (Min) | 44.4V | |
| Voltage - Clamping (Max) @ Ipp | 64.5V | |
| Current - Peak Pulse (10/1000µs) | 78A | |
| Power - Peak Pulse | 5000W (5kW) | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -65°C ~ 150°C (TJ) | |
| Grade | Military | |
| Qualification | MIL-PRF-19500 | |
| Mounting Type | Through Hole | |
| Package / Case | DO-204AR, Axial | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | kr.96.38400 | kr.9,638.40 | 
| Unit Price without VAT: | kr.96.38400 | 
|---|---|
| Unit Price with VAT: | kr.120.48000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark