
M5KP45CA | |
---|---|
DigiKey Part Number | 1086-3489-ND |
Manufacturer | |
Manufacturer Product Number | M5KP45CA |
Description | TVS DIODE 45VWM 72.7VC DO204AR |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 69A Ipp Tvs Diode Through Hole DO-204AR |
Datasheet | Datasheet |
EDA/CAD Models | M5KP45CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 72.7V | |
Current - Peak Pulse (10/1000µs) | 69A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AR, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $6.26000 | $1,252.00 |
Unit Price without VAT: | $6.26000 |
---|---|
Unit Price with VAT: | $7.82500 |