ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion®2 FPGA - 150K Logic Modules 166MHz 536-CSPBGA (16x16)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2S150TS-1FCS536

DigiKey Part Number
M2S150TS-1FCS536-ND
Manufacturer
Manufacturer Product Number
M2S150TS-1FCS536
Description
IC SOC CORTEX-M3 166MHZ 536BGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion®2 FPGA - 150K Logic Modules 166MHz 536-CSPBGA (16x16)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Active
Architecture
MCU, FPGA
Core Processor
ARM® Cortex®-M3
Flash Size
512KB
RAM Size
64KB
Peripherals
DDR, PCIe, SERDES
Connectivity
CANbus, Ethernet, I2C, SPI, UART/USART, USB
Speed
166MHz
Primary Attributes
FPGA - 150K Logic Modules
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
536-LFBGA, CSPBGA
Supplier Device Package
536-CSPBGA (16x16)
Number of I/O
293
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
90kr.3,645.76500kr.328,118.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.3,645.76500
Unit Price with VAT:kr.4,557.20625