M2S150TS-1FC1152M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.0.00000

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.0.00000
M2GL150TS-FC1152I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2S150TS-1FC1152M

DigiKey Part Number
M2S150TS-1FC1152M-ND
Manufacturer
Manufacturer Product Number
M2S150TS-1FC1152M
Description
IC SOC CORTEX-M3 166MHZ 1152BGA
Customer Reference
Detailed Description
ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion®2 FPGA - 150K Logic Modules 166MHz 1152-FCBGA (35x35)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Active
Architecture
MCU, FPGA
Core Processor
ARM® Cortex®-M3
Flash Size
512KB
RAM Size
64KB
Peripherals
DDR, PCIe, SERDES
Connectivity
CANbus, Ethernet, I2C, SPI, UART/USART, USB
Speed
166MHz
Primary Attributes
FPGA - 150K Logic Modules
Operating Temperature
-55°C ~ 125°C (TJ)
Package / Case
1152-BBGA, FCBGA
Supplier Device Package
1152-FCBGA (35x35)
Number of I/O
574
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.