Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| M2S150-1FCG1152 | |
|---|---|
| DigiKey Part Number | M2S150-1FCG1152-ND | 
| Manufacturer | |
| Manufacturer Product Number | M2S150-1FCG1152 | 
| Description | IC SOC CORTEX-M3 166MHZ 1152BGA | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion®2 FPGA - 150K Logic Modules 166MHz 1152-FCBGA (35x35) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Microchip Technology | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Architecture | MCU, FPGA | |
| Core Processor | ARM® Cortex®-M3 | |
| Flash Size | 512KB | |
| RAM Size | 64KB | |
| Peripherals | DDR, PCIe, SERDES | |
| Connectivity | CANbus, Ethernet, I2C, SPI, UART/USART, USB | |
| Speed | 166MHz | |
| Primary Attributes | FPGA - 150K Logic Modules | |
| Operating Temperature | 0°C ~ 85°C (TJ) | |
| Package / Case | 1152-BBGA, FCBGA | |
| Supplier Device Package | 1152-FCBGA (35x35) | |
| Number of I/O | 574 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 24 | kr.2,839.04542 | kr.68,137.09 | 
| Unit Price without VAT: | kr.2,839.04542 | 
|---|---|
| Unit Price with VAT: | kr.3,548.80678 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark