


M2S090T-FG676 | |
|---|---|
DigiKey Part Number | M2S090T-FG676-ND |
Manufacturer | |
Manufacturer Product Number | M2S090T-FG676 |
Description | IC SOC CORTEX-M3 166MHZ 676FBGA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion®2 FPGA - 90K Logic Modules 166MHz 676-FBGA (27x27) |
Datasheet | Datasheet |
EDA/CAD Models | M2S090T-FG676 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Architecture | MCU, FPGA | |
Core Processor | ARM® Cortex®-M3 | |
Flash Size | 512KB | |
RAM Size | 64KB | |
Peripherals | DDR, PCIe, SERDES | |
Connectivity | CANbus, Ethernet, I2C, SPI, UART/USART, USB | |
Speed | 166MHz | |
Primary Attributes | FPGA - 90K Logic Modules | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | 676-BGA | |
Supplier Device Package | 676-FBGA (27x27) | |
Number of I/O | 425 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | kr.1,784.45525 | kr.71,378.21 |
| Unit Price without VAT: | kr.1,784.45525 |
|---|---|
| Unit Price with VAT: | kr.2,230.56906 |


