M2S025TS-FG484I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.725.95517
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.725.95517
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.648.19517
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 35
Unit Price: kr.648.19000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.777.85700
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.777.85700
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.700.10033
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.700.10033
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.777.85700
Datasheet
484 FPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2S025TS-FG484I

DigiKey Part Number
M2S025TS-FG484I-ND
Manufacturer
Manufacturer Product Number
M2S025TS-FG484I
Description
IC SOC CORTEX-M3 166MHZ 484FBGA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion®2 FPGA - 25K Logic Modules 166MHz 484-FPBGA (23x23)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Active
Architecture
MCU, FPGA
Core Processor
ARM® Cortex®-M3
Flash Size
256KB
RAM Size
64KB
Peripherals
DDR, PCIe, SERDES
Connectivity
CANbus, Ethernet, I2C, SPI, UART/USART, USB
Speed
166MHz
Primary Attributes
FPGA - 25K Logic Modules
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
484-BGA
Supplier Device Package
484-FPBGA (23x23)
Number of I/O
267
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
60kr.777.85700kr.46,671.42
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.777.85700
Unit Price with VAT:kr.972.32125