Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M2S025T-1VF256 | |
|---|---|
DigiKey Part Number  | M2S025T-1VF256-ND  | 
Manufacturer  | |
Manufacturer Product Number  | M2S025T-1VF256  | 
Description  | IC SOC CORTEX-M3 166MHZ 256FBGA  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion®2 FPGA - 25K Logic Modules 166MHz 256-FPBGA (14x14)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Microchip Technology  | |
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Architecture  | MCU, FPGA  | |
Core Processor  | ARM® Cortex®-M3  | |
Flash Size  | 256KB  | |
RAM Size  | 64KB  | |
Peripherals  | DDR, PCIe, SERDES  | |
Connectivity  | CANbus, Ethernet, I2C, SPI, UART/USART, USB  | |
Speed  | 166MHz  | |
Primary Attributes  | FPGA - 25K Logic Modules  | |
Operating Temperature  | 0°C ~ 85°C (TJ)  | |
Package / Case  | 256-LFBGA  | |
Supplier Device Package  | 256-FPBGA (14x14)  | |
Number of I/O  | 138  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 119 | kr.635.07580 | kr.75,574.02 | 
| Unit Price without VAT: | kr.635.07580 | 
|---|---|
| Unit Price with VAT: | kr.793.84475 | 


