Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| M2S025T-1FGG484M | |
|---|---|
| DigiKey Part Number | M2S025T-1FGG484M-ND | 
| Manufacturer | |
| Manufacturer Product Number | M2S025T-1FGG484M | 
| Description | IC SOC CORTEX-M3 166MHZ 484FBGA | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion®2 FPGA - 25K Logic Modules 166MHz 484-FPBGA (23x23) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Microchip Technology | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Architecture | MCU, FPGA | |
| Core Processor | ARM® Cortex®-M3 | |
| Flash Size | 256KB | |
| RAM Size | 64KB | |
| Peripherals | DDR, PCIe, SERDES | |
| Connectivity | CANbus, Ethernet, I2C, SPI, UART/USART, USB | |
| Speed | 166MHz | |
| Primary Attributes | FPGA - 25K Logic Modules | |
| Operating Temperature | -55°C ~ 125°C (TJ) | |
| Package / Case | 484-BGA | |
| Supplier Device Package | 484-FPBGA (23x23) | |
| Number of I/O | 267 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 60 | kr.1,555.77600 | kr.93,346.56 | 
| Unit Price without VAT: | kr.1,555.77600 | 
|---|---|
| Unit Price with VAT: | kr.1,944.72000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark