325 FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2GL050-FCSG325I

DigiKey Part Number
1100-1328-ND
Manufacturer
Manufacturer Product Number
M2GL050-FCSG325I
Description
IC FPGA 200 I/O 324CSBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
IGLOO2 Field Programmable Gate Array (FPGA) IC 200 1869824 56340 325-TFBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of Logic Elements/Cells
56340
Total RAM Bits
1869824
Number of I/O
200
Voltage - Supply
1.14V ~ 2.625V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
325-FCBGA (11x11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 165
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.615.68000kr.615.68
25kr.574.65840kr.14,366.46
100kr.559.61920kr.55,961.92
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.615.68000
Unit Price with VAT:kr.769.60000