
M2GL010TS-1VF256 | |
|---|---|
DigiKey Part Number | M2GL010TS-1VF256-ND |
Manufacturer | |
Manufacturer Product Number | M2GL010TS-1VF256 |
Description | IC FPGA 138 I/O 256FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IGLOO2 Field Programmable Gate Array (FPGA) IC 138 933888 12084 256-LFBGA |
Datasheet | Datasheet |
EDA/CAD Models | M2GL010TS-1VF256 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 12084 | |
Total RAM Bits | 933888 | |
Number of I/O | 138 | |
Voltage - Supply | 1.14V ~ 2.625V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-FPBGA (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 119 | kr.269.61042 | kr.32,083.64 |
| Unit Price without VAT: | kr.269.61042 |
|---|---|
| Unit Price with VAT: | kr.337.01303 |

