
M1AFS600-2FG484I | |
|---|---|
DigiKey Part Number | M1AFS600-2FG484I-ND |
Manufacturer | |
Manufacturer Product Number | M1AFS600-2FG484I |
Description | IC FPGA 172 I/O 484FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fusion® Field Programmable Gate Array (FPGA) IC 172 110592 484-BGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Total RAM Bits | 110592 | |
Number of I/O | 172 | |
Number of Gates | 600000 | |
Voltage - Supply | 1.425V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-FPBGA (23x23) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | kr.2,536.64000 | kr.152,198.40 |
| Unit Price without VAT: | kr.2,536.64000 |
|---|---|
| Unit Price with VAT: | kr.3,170.80000 |

