
M1AFS600-2FG484 | |
|---|---|
DigiKey Part Number  | M1AFS600-2FG484-ND  | 
Manufacturer  | |
Manufacturer Product Number  | M1AFS600-2FG484  | 
Description  | IC FPGA 172 I/O 484FBGA  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Fusion® Field Programmable Gate Array (FPGA) IC 172 110592 484-BGA  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Total RAM Bits  | 110592  | |
Number of I/O  | 172  | |
Number of Gates  | 600000  | |
Voltage - Supply  | 1.425V ~ 1.575V  | |
Mounting Type  | Surface Mount  | |
Operating Temperature  | 0°C ~ 85°C (TJ)  | |
Package / Case  | ||
Supplier Device Package  | 484-FPBGA (23x23)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 60 | kr.1,463.74933 | kr.87,824.96 | 
| Unit Price without VAT: | kr.1,463.74933 | 
|---|---|
| Unit Price with VAT: | kr.1,829.68666 | 

