


LX8240ILD-TR | |
|---|---|
DigiKey Part Number | LX8240ILD-TRTR-ND - Tape & Reel (TR) LX8240ILD-TRCT-ND - Cut Tape (CT) LX8240ILD-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LX8240ILD-TR |
Description | IC REG LIN POS ADJ 800MA 8-WDFN |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 8-WDFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 4.2V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
PSRR | 59dB ~ 33dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WDFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.04000 | kr.16.04 |
| 25 | kr.16.00480 | kr.400.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.13.07625 | kr.39,228.75 |
| Unit Price without VAT: | kr.16.04000 |
|---|---|
| Unit Price with VAT: | kr.20.05000 |

