
LX5535LQ-TR | |
|---|---|
DigiKey Part Number  | 150-LX5535LQ-TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | LX5535LQ-TR  | 
Description  | IC AMP 802.11B/G 2.4GHZ 16QFN  | 
Customer Reference  | |
Detailed Description  | RF Amplifier IC 802.11b/g, 802.16 WiMAX 2.4GHz ~ 2.5GHz 16-QFN (3x3)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Microchip Technology  | |
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Frequency  | 2.4GHz ~ 2.5GHz  | |
P1dB  | 28dBm  | |
Gain  | 32dB  | |
Noise Figure  | -  | |
RF Type  | 802.11b/g, 802.16 WiMAX  | |
Voltage - Supply  | 3V ~ 5V  | |
Current - Supply  | 370mA  | |
Test Frequency  | 2.5GHz  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 16-VFQFN Exposed Pad  | |
Supplier Device Package  | 16-QFN (3x3)  | |
Base Product Number  | 

