
LX5516LLTR | |
|---|---|
DigiKey Part Number | 150-LX5516LLTR-ND - Tape & Reel (TR) |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LX5516LLTR |
Description | IC AMP 802.11B/G/N 2.4GHZ 12MLPQ |
Customer Reference | |
Detailed Description | RF Amplifier IC 802.11b/g/n 2.4GHz ~ 2.5GHz 12-MLPQ (2x2) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 2.4GHz ~ 2.5GHz | |
P1dB | - | |
Gain | 29dB | |
Noise Figure | - | |
RF Type | 802.11b/g/n | |
Voltage - Supply | 3.3V | |
Current - Supply | 130mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-XFQFN Exposed Pad | |
Supplier Device Package | 12-MLPQ (2x2) | |
Base Product Number |

