
LX1688CPW | |
|---|---|
DigiKey Part Number | LX1688CPW-ND |
Manufacturer | |
Manufacturer Product Number | LX1688CPW |
Description | IC CCFL CNTRL 70KHZ 24TSSOP |
Customer Reference | |
Detailed Description | CCFL Controller Controller 60kHz ~ 70kHz Yes 24-TSSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | CCFL Controller | |
Frequency | 60kHz ~ 70kHz | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 5.5 mA | |
Current - Output Source/Sink | - | |
Dimming | Yes | |
Operating Temperature | 0°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.19000 | kr.31.19 |
| 10 | kr.23.74600 | kr.237.46 |
| 25 | kr.21.88240 | kr.547.06 |
| 100 | kr.19.83400 | kr.1,983.40 |
| Unit Price without VAT: | kr.31.19000 |
|---|---|
| Unit Price with VAT: | kr.38.98750 |

