Converter Offline Boost, Buck, Flyback, Forward Topology 500kHz 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LX1554CM

DigiKey Part Number
LX1554CM-ND
Manufacturer
Manufacturer Product Number
LX1554CM
Description
IC OFFLINE SWITCH MULT TOP 8DIP
Customer Reference
Detailed Description
Converter Offline Boost, Buck, Flyback, Forward Topology 500kHz 8-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Boost, Buck, Flyback, Forward
Voltage - Start Up
16 V
Voltage - Supply (Vcc/Vdd)
10V ~ 30V
Duty Cycle
48%
Frequency - Switching
500kHz
Fault Protection
Current Limiting
Control Features
Frequency Control
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.987
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.15.43000kr.15.43
10kr.11.43900kr.114.39
25kr.10.44480kr.261.12
100kr.9.35240kr.935.24
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.15.43000
Unit Price with VAT:kr.19.28750