Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LSM340G/TR13 | |
|---|---|
DigiKey Part Number | LSM340G/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSM340G/TR13 |
Description | DIODE SCHOTTKY 40V 3A DO215AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-215AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.5 mA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-215AB | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.8.25600 | kr.24,768.00 |
| Unit Price without VAT: | kr.8.25600 |
|---|---|
| Unit Price with VAT: | kr.10.32000 |

