
LE9653AQCT | |
|---|---|
DigiKey Part Number | 150-LE9653AQCTTR-ND - Tape & Reel (TR) 150-LE9653AQCT-ND - Cut Tape (CT) 150-LE9653AQCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LE9653AQCT |
Description | IC TELECOM INTERFACE 36QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Circuit 36-QFN (4x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Subscriber Line Interface Circuit | |
Interface | PCM, Serial, SPI | |
Number of Circuits | 1 | |
Voltage - Supply | 150V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-QFN | |
Supplier Device Package | 36-QFN (4x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.08000 | kr.16.08 |
| 25 | kr.13.37440 | kr.334.36 |
| 100 | kr.12.94040 | kr.1,294.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.12.94038 | kr.38,821.14 |
| Unit Price without VAT: | kr.16.08000 |
|---|---|
| Unit Price with VAT: | kr.20.10000 |



