New Product
Ethernet Switch IEEE 802.3, 10/100/1000 Base-T/TX PHY I2C, MII, RGMII, RMII, SGMII, SPI Interface 128-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAN96459FT-I/8MW

DigiKey Part Number
150-LAN96459FT-I/8MWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LAN96459FT-I/8MW
Description
9 PORT ETHERNET SWITCH WITH FULL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ethernet Switch IEEE 802.3, 10/100/1000 Base-T/TX PHY I2C, MII, RGMII, RMII, SGMII, SPI Interface 128-TQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
-
Protocol
Ethernet
Function
Switch
Interface
I2C, MII, RGMII, RMII, SGMII, SPI
Standards
IEEE 802.3, 10/100/1000 Base-T/TX PHY
Voltage - Supply
1.0743V ~ 1.2257V, 2.375V ~ 2.625V, 3.135V ~ 3.465V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
128-TQFP Exposed Pad
Supplier Device Package
128-TQFP (14x14)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.78.36563kr.78,365.63
Manufacturers Standard Package
Unit Price without VAT:kr.78.36563
Unit Price with VAT:kr.97.95704