
LAN9353/PT | |
|---|---|
DigiKey Part Number | LAN9353/PT-ND |
Manufacturer | |
Manufacturer Product Number | LAN9353/PT |
Description | IC ETHERNET SWITCH 3PORT 64TQFP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100 Base-T/TX PHY I2C Interface 64-TQFP-EP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | I2C | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | 1.8V ~ 3.3V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 64-TQFP Exposed Pad | |
Supplier Device Package | 64-TQFP-EP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | kr.41.63425 | kr.6,661.48 |
| Unit Price without VAT: | kr.41.63425 |
|---|---|
| Unit Price with VAT: | kr.52.04281 |

