
LAN9220-ABZJ | |
|---|---|
DigiKey Part Number | 638-1118-ND |
Manufacturer | |
Manufacturer Product Number | LAN9220-ABZJ |
Description | IC ETHERNET CTRLR 56QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller 10/100 Base-T/TX PHY Parallel Interface 56-QFN |
Datasheet | Datasheet |
EDA/CAD Models | LAN9220-ABZJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Controller | |
Interface | Parallel | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.49000 | kr.46.49 |
| 25 | kr.38.70880 | kr.967.72 |
| 100 | kr.35.17210 | kr.3,517.21 |
| Unit Price without VAT: | kr.46.49000 |
|---|---|
| Unit Price with VAT: | kr.58.11250 |

