
KSZ9896CTXC | |
|---|---|
DigiKey Part Number | KSZ9896CTXC-ND |
Manufacturer | |
Manufacturer Product Number | KSZ9896CTXC |
Description | IC ETHERNET SWITCH 6PORT 128TQFP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch IEEE 802.3 I2C, SPI Interface 128-TQFP-EP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ9896CTXC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | I2C, SPI | |
Standards | IEEE 802.3 | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 128-TQFP Exposed Pad | |
Supplier Device Package | 128-TQFP-EP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.81.73000 | kr.81.73 |
| 25 | kr.68.02960 | kr.1,700.74 |
| 100 | kr.65.74680 | kr.6,574.68 |
| Unit Price without VAT: | kr.81.73000 |
|---|---|
| Unit Price with VAT: | kr.102.16250 |

