
KSZ9692PB-EVAL | |
|---|---|
DigiKey Part Number | 576-3875-ND |
Manufacturer | |
Manufacturer Product Number | KSZ9692PB-EVAL |
Description | EVAL BOARD FOR KSZ9692PB |
Customer Reference | |
Detailed Description | KSZ9692PB - Networking Reference Design Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | Reference Design | |
Function | Networking | |
Embedded | Yes, Other | |
Utilized IC / Part | KSZ9692PB | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6,144.00000 | kr.6,144.00 |
| Unit Price without VAT: | kr.6,144.00000 |
|---|---|
| Unit Price with VAT: | kr.7,680.00000 |


