Ethernet Switch 10/100/1000 Base-T PHY I2C, SPI Interface 128-TQFP-EP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSZ9567RTXI-TR

DigiKey Part Number
KSZ9567RTXI-TR-ND - Tape & Reel (TR)
KSZ9567RTXI-CT-ND - Cut Tape (CT)
KSZ9567RTXI-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KSZ9567RTXI-TR
Description
IC ETHERNET SWITCH 7PORT 128TQFP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ethernet Switch 10/100/1000 Base-T PHY I2C, SPI Interface 128-TQFP-EP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
KSZ9567RTXI-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C, SPI
Manufacturer
Microchip Technology
Standards
10/100/1000 Base-T PHY
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.8V, 2.5V, 3.3V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Package / Case
128-TQFP Exposed Pad
Protocol
Ethernet
Supplier Device Package
128-TQFP-EP (14x14)
Function
Switch
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.271
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.110.95000kr.110.95
25kr.109.32200kr.2,733.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.89.31475kr.89,314.75
Manufacturers Standard Package
Unit Price without VAT:kr.110.95000
Unit Price with VAT:kr.138.68750