Similar

KSZ9031MNXIA-TR | |
|---|---|
DigiKey Part Number  | KSZ9031MNXIA-TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | KSZ9031MNXIA-TR  | 
Description  | IC TRANSCEIVER FULL 4/4 64QFN  | 
Customer Reference  | |
Detailed Description  | 4/4 Transceiver Full Ethernet 64-QFN (8x8)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | KSZ9031MNXIA-TR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Microchip Technology  | |
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Type  | Transceiver  | |
Protocol  | Ethernet  | |
Number of Drivers/Receivers  | 4/4  | |
Duplex  | Full  | |
Data Rate  | 1000Mbps  | |
Voltage - Supply  | 1.8V, 2.5V, 3.3V  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 64-VFQFN Exposed Pad  | |
Supplier Device Package  | 64-QFN (8x8)  | |
Base Product Number  | 



