128-PQFP Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSZ8995M

DigiKey Part Number
576-1038-ND
Manufacturer
Manufacturer Product Number
KSZ8995M
Description
IC 10/100 INTEG SWITCH 128PQFP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10/100 Integrated Switch 128-PQFP (14x20)
Datasheet
 Datasheet
EDA/CAD Models
KSZ8995M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
10/100 Integrated Switch
Applications
Port Switch/Network Interface
Mounting Type
Surface Mount
Package / Case
128-BFQFP
Supplier Device Package
128-PQFP (14x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 165
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.69.06000kr.69.06
25kr.57.60000kr.1,440.00
100kr.55.60000kr.5,560.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.69.06000
Unit Price with VAT:kr.86.32500