Similar
Parametric Equivalent

KSZ8895RQXC-TR | |
|---|---|
DigiKey Part Number | KSZ8895RQXC-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KSZ8895RQXC-TR |
Description | IC ETHERNET SWITCH RMII 128QFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100 Base-T/TX PHY RMII Interface 128-PQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8895RQXC-TR Models |
Category | Interface RMII |
Manufacturer Microchip Technology | Standards 10/100 Base-T/TX PHY |
Packaging Tape & Reel (TR) | Voltage - Supply 1.8V, 2.5V, 3.3V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 128-BFQFP |
Protocol Ethernet | Supplier Device Package 128-PQFP (14x20) |
Function Switch | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KSZ9897RTXC | Microchip Technology | 717 | KSZ9897RTXC-ND | kr.82.24000 | Similar |
| KSZ8895RQXCA-TR | Microchip Technology | 0 | KSZ8895RQXCA-TR-ND | kr.46.69171 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | kr.42.34831 | kr.14,821.91 |
| Unit Price without VAT: | kr.42.34831 |
|---|---|
| Unit Price with VAT: | kr.52.93539 |



