
KSZ8851-16MQL | |
|---|---|
DigiKey Part Number | 576-3253-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8851-16MQL |
Description | IC CTLR MAC/PHY NON-PCI 128QFP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Ethernet MAC Controller 10/100 Base-T/TX PHY Parallel Interface 128-PQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8851-16MQL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | MAC Controller | |
Interface | Parallel | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Current - Supply | 85mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 128-BFQFP | |
Supplier Device Package | 128-PQFP (14x20) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.20000 | kr.40.20 |
| 25 | kr.33.60200 | kr.840.05 |
| 100 | kr.32.33400 | kr.3,233.40 |
| Unit Price without VAT: | kr.40.20000 |
|---|---|
| Unit Price with VAT: | kr.50.25000 |

