
KSZ8851-16MLL-TR | |
|---|---|
DigiKey Part Number | KSZ8851-16MLL-TR-ND - Tape & Reel (TR) KSZ8851-16MLL-CT-ND - Cut Tape (CT) KSZ8851-16MLL-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSZ8851-16MLL-TR |
Description | IC MAC CTLR 1PORT W/BUS 48LQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ethernet MAC Controller 10/100 Base-T/TX PHY Parallel Interface 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8851-16MLL-TR Models |
Category | Standards 10/100 Base-T/TX PHY |
Manufacturer Microchip Technology | Voltage - Supply 1.8V, 2.5V, 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 85mA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 48-LQFP |
Protocol Ethernet | Supplier Device Package 48-LQFP (7x7) |
Function MAC Controller | Base Product Number |
Interface Parallel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.86000 | kr.36.86 |
| 25 | kr.36.48320 | kr.912.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.29.80650 | kr.29,806.50 |
| Unit Price without VAT: | kr.36.86000 |
|---|---|
| Unit Price with VAT: | kr.46.07500 |


