
KSZ8091MNXCA-TR | |
|---|---|
DigiKey Part Number | KSZ8091MNXCA-TR-ND - Tape & Reel (TR) KSZ8091MNXCA-CT-ND - Cut Tape (CT) KSZ8091MNXCA-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSZ8091MNXCA-TR |
Description | IC TRANSCEIVER FULL 1/1 32QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full MII, RMII 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8091MNXCA-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | MII, RMII | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.71000 | kr.10.71 |
| 25 | kr.10.47640 | kr.261.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.55900 | kr.8,559.00 |
| Unit Price without VAT: | kr.10.71000 |
|---|---|
| Unit Price with VAT: | kr.13.38750 |

