
KSZ8041TL-TR | |
|---|---|
DigiKey Part Number | KSZ8041TL-TR-ND - Tape & Reel (TR) KSZ8041TL-CT-ND - Cut Tape (CT) KSZ8041TL-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSZ8041TL-TR |
Description | IC TRANSCEIVER FULL 1/1 48TQFP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full MII, RMII 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8041TL-TR Models |
Category | Duplex Full |
Manufacturer Microchip Technology | Voltage - Supply 3.135V ~ 3.465V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 48-TQFP |
Protocol MII, RMII | Supplier Device Package 48-TQFP (7x7) |
Number of Drivers/Receivers 1/1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KSZ8041TL | Microchip Technology | 3.340 | 576-1619-ND | kr.21.81000 | Direct |
| LAN8710A-EZC-TR-ABC | Microchip Technology | 2.718 | 150-LAN8710A-EZC-TR-ABCCT-ND | kr.7.04000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.81000 | kr.21.81 |
| 25 | kr.21.43680 | kr.535.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.17.51425 | kr.17,514.25 |
| Unit Price without VAT: | kr.21.81000 |
|---|---|
| Unit Price with VAT: | kr.27.26250 |









