
KSZ8041NL-EVAL | |
|---|---|
DigiKey Part Number | 576-1621-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8041NL-EVAL |
Description | EVAL BOARD FOR KSZ8041NL |
Customer Reference | |
Detailed Description | KSZ8041NL - Ethernet PHY Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Ethernet PHY | |
Embedded | No | |
Utilized IC / Part | KSZ8041NL | |
Primary Attributes | Single Chip PHY, 10BASE-T/100BASE-TX | |
Secondary Attributes | MII, RMII, HP Auto MDI, MDI-X Auto Polarity Correction | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


