JANTXV1N983D-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.46.76771
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.47.84189
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.61.70598
Datasheet
Zener Diode 82 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N983D-1/TR

DigiKey Part Number
150-JANTXV1N983D-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTXV1N983D-1/TR
Description
DIODE ZENER 82V 500MW DO204AH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 82 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 62 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/117
Tolerance
±1%
Mounting Type
Through Hole
Power - Max
500 mW
Package / Case
Impedance (Max) (Zzt)
330 Ohms
Supplier Device Package
DO-204AH (DO-35)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JAN1N983D-1Microchip Technology01086-20594-NDkr.46.76771Parametric Equivalent
JAN1N983D-1/TRMicrochip Technology0150-JAN1N983D-1/TR-NDkr.47.84189Parametric Equivalent
JANTXV1N983D-1Microchip Technology01086-20596-NDkr.61.70598Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
162kr.62.78006kr.10,170.37
Manufacturers Standard Package
Unit Price without VAT:kr.62.78006
Unit Price with VAT:kr.78.47508