Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N978C-1 | |
|---|---|
DigiKey Part Number | 1086-20509-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N978C-1 |
Description | DIODE ZENER 51V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/117 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 125 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 500 nA @ 39 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N978C-1 | Microchip Technology | 0 | 1086-20507-ND | kr.33.78212 | Parametric Equivalent |
| JAN1N978C-1/TR | Microchip Technology | 0 | 150-JAN1N978C-1/TR-ND | kr.34.85610 | Parametric Equivalent |
| JAN1N978D-1 | Microchip Technology | 0 | 1086-20513-ND | kr.42.27628 | Parametric Equivalent |
| JAN1N978D-1/TR | Microchip Technology | 0 | 150-JAN1N978D-1/TR-ND | kr.43.25291 | Parametric Equivalent |
| JANTXV1N978C-1/TR | Microchip Technology | 0 | 150-JANTXV1N978C-1/TR-ND | kr.87.18922 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 118 | kr.86.21271 | kr.10,173.10 |
| Unit Price without VAT: | kr.86.21271 |
|---|---|
| Unit Price with VAT: | kr.107.76589 |



