JANTXV1N976C-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.28.60730
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.29.68151
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.35.73497
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.36.71137
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.58.97233
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.72.54364
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.73.52014
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.59363
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.59363
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 29.912
Unit Price: kr.3.42000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.58972
Datasheet
Zener Diode 43 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N976C-1

DigiKey Part Number
1086-20477-ND
Manufacturer
Manufacturer Product Number
JANTXV1N976C-1
Description
DIODE ZENER 43V 500MW DO204AH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 43 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/117
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±2%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Impedance (Max) (Zzt)
93 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
500 nA @ 33 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JAN1N976C-1Microchip Technology01086-20475-NDkr.28.60730Parametric Equivalent
JAN1N976C-1/TRMicrochip Technology0150-JAN1N976C-1/TR-NDkr.29.68151Parametric Equivalent
JAN1N976D-1Microchip Technology01086-20481-NDkr.35.73497Parametric Equivalent
JAN1N976D-1/TRMicrochip Technology0150-JAN1N976D-1/TR-NDkr.36.71137Parametric Equivalent
JANTXV1N976C-1/TRMicrochip Technology0150-JANTXV1N976C-1/TR-NDkr.58.97233Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
175kr.57.99577kr.10,149.26
Unit Price without VAT:kr.57.99577
Unit Price with VAT:kr.72.49471