Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N972D-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N972D-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N972D-1/TR |
Description | DIODE ZENER 30V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 500 mW ±1% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 23 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/117 |
Tolerance ±1% | Mounting Type Through Hole |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 49 Ohms | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N972D-1 | Microchip Technology | 0 | 1086-20418-ND | kr.36.12951 | Parametric Equivalent |
| JAN1N972D-1/TR | Microchip Technology | 0 | 150-JAN1N972D-1/TR-ND | kr.37.11669 | Parametric Equivalent |
| JANTXV1N972D-1 | Microchip Technology | 0 | 1086-20420-ND | kr.73.34457 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 138 | kr.74.33181 | kr.10,257.79 |
| Unit Price without VAT: | kr.74.33181 |
|---|---|
| Unit Price with VAT: | kr.92.91476 |


