Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N969C-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N969C-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N969C-1/TR |
Description | DIODE ZENER 22V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 17 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/117 |
Tolerance ±2% | Mounting Type Through Hole |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 29 Ohms | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N969C-1 | Microchip Technology | 0 | 1086-20367-ND | kr.28.60730 | Parametric Equivalent |
| JAN1N969C-1/TR | Microchip Technology | 0 | 150-JAN1N969C-1/TR-ND | kr.29.68151 | Parametric Equivalent |
| JAN1N969D-1 | Microchip Technology | 0 | 1086-20372-ND | kr.35.73497 | Parametric Equivalent |
| JAN1N969D-1/TR | Microchip Technology | 0 | 150-JAN1N969D-1/TR-ND | kr.36.71137 | Parametric Equivalent |
| JANTXV1N969C-1 | Microchip Technology | 0 | 1086-20368-ND | kr.57.99585 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 173 | kr.58.97225 | kr.10,202.20 |
| Unit Price without VAT: | kr.58.97225 |
|---|---|
| Unit Price with VAT: | kr.73.71531 |


